- RS庫存編號:
- 711-1025
- 製造商:
- RS PRO
790 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$5.402
單位 | Per unit | Per Pack* |
10 - 60 | HK$5.402 | HK$54.02 |
70 - 340 | HK$5.284 | HK$52.84 |
350 + | HK$4.349 | HK$43.49 |
* 參考價格 |
- RS庫存編號:
- 711-1025
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 26mm |
Height | 26mm |
Length | 26mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Polarised | Polar |
Series | RS |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 1.45A |
Dissipation Factor | 16% |