- RS庫存編號:
- 711-1056
- 製造商:
- RS PRO
295 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$14.618
單位 | Per unit | Per Pack* |
5 - 20 | HK$14.618 | HK$73.09 |
25 - 120 | HK$14.296 | HK$71.48 |
125 + | HK$11.768 | HK$58.84 |
* 參考價格 |
- RS庫存編號:
- 711-1056
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Polarised | Polar |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 2.06A |
Tolerance | ±20% |
Dissipation Factor | 16% |