Capacitors
Aluminium Capacitors
Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G221MELA25
RS庫存編號:
714-8562
製造零件編號:
LGL2G221MELA25
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
156 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$54.39
單位
每單位
1 - 62
HK$54.39
63 - 314
HK$53.20
315 +
HK$43.78
包裝方式:
標準包裝
行業包裝
RS庫存編號:
714-8562
製造零件編號:
LGL2G221MELA25
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
GL Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
相容
符合聲明
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
220µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
780mA
Leakage Current
880 μA
Tolerance
±20%
Series
GL