Capacitors
Aluminium Capacitors
Nichicon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W471MELC35
RS庫存編號:
714-8617
製造零件編號:
LGL2W471MELC35
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
2 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$111.80
單位
每單位
1 - 49
HK$111.80
50 - 99
HK$109.30
100 +
HK$107.00
包裝方式:
標準包裝
行業包裝
RS庫存編號:
714-8617
製造零件編號:
LGL2W471MELC35
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
GL Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
相容
符合聲明
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
470µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
1.48A
Leakage Current
1370 μA
Series
GL
Tolerance
±20%