Capacitors
Aluminium Capacitors
Nichicon 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G332MSEG
RS庫存編號:
714-8746
製造零件編號:
LQR2G332MSEG
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
18 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$504.40
單位
每單位
1 - 1
HK$504.40
2 - 2
HK$494.30
3 +
HK$484.40
RS庫存編號:
714-8746
製造零件編號:
LQR2G332MSEG
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
QR Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
相容
符合聲明
QR Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Attribute
Value
Capacitance
3300µF
Voltage
400V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
63.5 (Dia.) x 110mm
Height
110mm
Minimum Operating Temperature
-25°C
Diameter
63.5mm
Maximum Operating Temperature
+85°C
Lifetime
5000h
Tolerance
±20%
Leakage Current
3440 μA
Series
QR
Ripple Current
13.2A