Capacitors
Aluminium Capacitors
Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C471MPD
RS庫存編號:
715-2561
製造零件編號:
UPW1C471MPD
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
460 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 10 )
HK$2.40
單位
每單位
每包*
10 - 40
HK$2.40
HK$24.00
50 - 90
HK$2.35
HK$23.50
100 +
HK$2.30
HK$23.00
* 參考價格
RS庫存編號:
715-2561
製造零件編號:
UPW1C471MPD
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
PW Series ALUMINUM ELECTROLYTIC CAPACITORS Datasheet
相容
符合聲明
PW Series Radial 6.3 to 35V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Leakage Current
4 μA
Ripple Current
760mA
Series
PW
Tolerance
±20%