Nichicon 470 μF Capacitor 25V dc, Radial, Through Hole - UPW1E471MPD Radial Lead
- RS庫存編號:
- 715-2669
- 製造零件編號:
- UPW1E471MPD
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$22.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 650 件從 2026年9月07日 起發貨
- 加上 1,020 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$2.21 | HK$22.10 |
| 50 - 240 | HK$2.17 | HK$21.70 |
| 250 + | HK$2.11 | HK$21.10 |
* 參考價格
- RS庫存編號:
- 715-2669
- 製造零件編號:
- UPW1E471MPD
- 製造商:
- Nichicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.1A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Series | PW | |
| Dissipation Factor | 14% | |
| 選取全部 | ||
|---|---|---|
品牌 Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.1A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Series PW | ||
Dissipation Factor 14% | ||
PW Series Radial 6.3 to 35V
相关链接
- Nichicon 470 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 25V dc Through Hole - UVR1E471MPD Radial Lead
- Nichicon 470 μF Capacitor 25V dc Through Hole - UVZ1E471MPD Radial Lead
- Nichicon 470 μF Capacitor 25V dc Through Hole - UBT1E471MPD8 Radial Lead
- Nichicon 470 μF Capacitor 25V, Through Hole - UPW1E471MPD6 Radial Lead
- Nichicon 470 μF Capacitor 25V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 25V dc, Through Hole - UPS1E471MPD Radial Lead
- Nichicon 470 μF Capacitor 25V dc, Through Hole - UHE1E471MPD6 Radial Lead