Capacitors
Aluminium Capacitors
Nichicon 820μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E821MPD
RS庫存編號:
715-2675
製造零件編號:
UPW1E821MPD
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
155 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$6.86
單位
每單位
每包*
5 - 45
HK$6.86
HK$34.30
50 - 95
HK$6.72
HK$33.60
100 +
HK$6.58
HK$32.90
* 參考價格
RS庫存編號:
715-2675
製造零件編號:
UPW1E821MPD
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
PW Series ALUMINUM ELECTROLYTIC CAPACITORS Datasheet
相容
符合聲明
PW Series Radial 6.3 to 35V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
820µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Series
PW
Tolerance
±20%
Leakage Current
4 μA
Ripple Current
1.44A