Nichicon 4700 μF Capacitor 25V dc, Radial, Through Hole - UPW1E472MHD Radial Lead
- RS庫存編號:
- 715-2704
- 製造零件編號:
- UPW1E472MHD
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$117.60
訂單超過 HK$250.00 免費送貨
正在逐步停售
- 加上 185 件從 2026年9月07日 起發貨
- 加上 60 件從 2026年9月14日 起發貨
- 最終 250 件從 2027年5月31日 起發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 10 | HK$23.52 | HK$117.60 |
| 15 - 20 | HK$22.98 | HK$114.90 |
| 25 + | HK$22.54 | HK$112.70 |
* 參考價格
- RS庫存編號:
- 715-2704
- 製造零件編號:
- UPW1E472MHD
- 製造商:
- Nichicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.7A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 8000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Series | PW | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Dissipation Factor | 14% | |
| 選取全部 | ||
|---|---|---|
品牌 Nichicon | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.7A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 8000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Series PW | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Dissipation Factor 14% | ||
PW Series Radial 6.3 to 35V
相关链接
- Nichicon 4700 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole - UVZ1E472MHD Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole - UVR1E472MHD Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole - UPS1E472MHD Radial Lead
- Nichicon 4700 μF Capacitor 25V dc Through Hole - UHE1E472MHD6 Radial Lead
- Nichicon 4700 μF Capacitor 25V dc, Through Hole - UVK1E472MHD Radial Lead
- Nichicon 4700 μF Capacitor 25V dc, Through Hole - UPA1E472MHD Radial Lead
- Nichicon 4700 μF Capacitor 16V dc Through Hole Radial Lead