Nichicon 220 μF Capacitor 35V dc, Through Hole - UPW1V221MPD Radial Lead
- RS庫存編號:
- 715-2757
- 製造零件編號:
- UPW1V221MPD
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$17.80
訂單超過 HK$250.00 免費送貨
有庫存
- 3,560 件準備從其他地點送貨
- 加上 4,510 件從 2026年10月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$1.78 | HK$17.80 |
| 50 - 90 | HK$1.76 | HK$17.60 |
| 100 + | HK$1.72 | HK$17.20 |
* 參考價格
- RS庫存編號:
- 715-2757
- 製造零件編號:
- UPW1V221MPD
- 製造商:
- Nichicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 755mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Series | PW | |
| Dissipation Factor | 12% | |
| 選取全部 | ||
|---|---|---|
品牌 Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 755mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Series PW | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
PW Series Radial 6.3 to 35V
相关链接
- Nichicon 220 μF Capacitor 35V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UHE1V221MPD6TD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UHE1V221MPD1TD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UPW1V221MPD1TD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UVZ1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UVY1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UBT1V221MPD8 Radial Lead