- RS庫存編號:
- 715-3255
- 製造零件編號:
- UPW2G100MHD
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 715-3255
- 製造零件編號:
- UPW2G100MHD
- 製造商:
- Nichicon
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Ripple Current | 72mA |
Series | PW |