Panasonic 680μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C681GP
- RS庫存編號:
- 727-1016
- 製造零件編號:
- EEEFK1C681GP
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 727-1016
- 製造零件編號:
- EEEFK1C681GP
- 製造商:
- Panasonic
- COO (Country of Origin):
- MY
FK High Endurance Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series. These low ESR capacitors can withstand high reflow temperatures with an extended endurance life.
AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
![](https://media.rs-online.com/t_line/L108148-01.gif)
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Polarised | Polar |
Series | FK SMD |
Equivalent Series Resistance | 80mΩ |
Ripple Current | 850mA |
Leakage Current | 3 μA |
Tolerance | ±20% |