- RS庫存編號:
- 737-3071
- 製造零件編號:
- NAZV470M6.3V5X7.3LLBF
- 製造商:
- NIC Components
90 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$2.122
單位 | Per unit | Per Pack* |
10 - 240 | HK$2.122 | HK$21.22 |
250 - 490 | HK$2.074 | HK$20.74 |
500 + | HK$2.031 | HK$20.31 |
* 參考價格 |
- RS庫存編號:
- 737-3071
- 製造零件編號:
- NAZV470M6.3V5X7.3LLBF
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NAZV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 7.3mm |
Height | 7.3mm |
Minimum Operating Temperature | -25°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.4mm |
Lifetime | 7000h |
Tolerance | ±20% |
Ripple Current | 95mA |
Equivalent Series Resistance | 2.2Ω |
Series | NAZV |
Polarised | Polar |
Leakage Current | 3 μA |