NIC Components 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRE-JL101M35V6.3X11F
- RS庫存編號:
- 737-3904
- 製造零件編號:
- NRE-JL101M35V6.3X11F
- 製造商:
- NIC Components
1225 現貨庫存,可於3工作日發貨。
單價 个(每托盘 25 )
HK$1.32
單位 | Per unit | Per Pack* |
25 - 25 | HK$1.32 | HK$33.00 |
50 - 75 | HK$1.291 | HK$32.275 |
100 + | HK$1.264 | HK$31.60 |
* 參考價格 |
- RS庫存編號:
- 737-3904
- 製造零件編號:
- NRE-JL101M35V6.3X11F
- 製造商:
- NIC Components
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NRE-JL Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 7000h |
Equivalent Series Resistance | 220mΩ |
Tolerance | ±20% |
Series | NRE-JL |
Ripple Current | 400mA |
Leakage Current | 0.01 CV or 3 μA @ 2 min |