NIC Components 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ470M50V6.3X11F
- RS庫存編號:
- 737-4213
- 製造零件編號:
- NRSZ470M50V6.3X11F
- 製造商:
- NIC Components
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每托盘 25 )
HK$1.09
單位 | Per unit | Per Pack* |
25 - 25 | HK$1.09 | HK$27.25 |
50 - 75 | HK$1.066 | HK$26.65 |
100 + | HK$1.043 | HK$26.075 |
* 參考價格 |
- RS庫存編號:
- 737-4213
- 製造零件編號:
- NRSZ470M50V6.3X11F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NRSZ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Leakage Current | 23.5 μA |
Ripple Current | 220mA |
Series | NRSZ |
Equivalent Series Resistance | 430mΩ |