NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NSPE-T101M35V8X10.8NBF
- RS庫存編號:
- 737-4317
- 製造零件編號:
- NSPE-T101M35V8X10.8NBF
- 製造商:
- NIC Components
30 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$13.24
單位 | Per unit | Per Pack* |
2 - 74 | HK$13.24 | HK$26.48 |
76 - 148 | HK$12.945 | HK$25.89 |
150 + | HK$12.665 | HK$25.33 |
* 參考價格 |
- RS庫存編號:
- 737-4317
- 製造零件編號:
- NSPE-T101M35V8X10.8NBF
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NSPE-T Series
Cylindrical V chip SMT design
Extended load life at high temperature
Low ESR and high ripple current ratings
Suitable for reflow soldering
Extended load life at high temperature
Low ESR and high ripple current ratings
Suitable for reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Hybrid |
Dimensions | 8 (Dia.) x 10.8mm |
Height | 10.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.2mm |
Lifetime | 3000h |
Polarised | Polar |
Leakage Current | <0.05 CV or 100 μA @ 2 min |
Tolerance | ±20% |
Ripple Current | 1.26A |
Series | NSPE-T |
Equivalent Series Resistance | 30mΩ |