- RS庫存編號:
- 737-9640
- 製造零件編號:
- NACE221M16V6.3X8TR13F
- 製造商:
- NIC Components
625 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$1.531
單位 | Per unit | Per Pack* |
25 - 100 | HK$1.531 | HK$38.275 |
125 - 225 | HK$1.508 | HK$37.70 |
250 + | HK$1.475 | HK$36.875 |
* 參考價格 |
- RS庫存編號:
- 737-9640
- 製造零件編號:
- NACE221M16V6.3X8TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.2mm |
Tolerance | ±20% |
Leakage Current | 35.2 μA |
Ripple Current | 150mA |
Polarised | Polar |
Equivalent Series Resistance | 1.21Ω |
Series | NACE |