NIC Components 470μF Electrolytic Capacitor 16V dc, Surface Mount - NACE471M16V8X10.5TR13F
- RS庫存編號:
- 737-9643
- 製造零件編號:
- NACE471M16V8X10.5TR13F
- 製造商:
- NIC Components
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
190 現貨庫存,可於3工作日發貨。
單價 /個 (每包:10個)
HK$1.857
單位 | Per unit | Per Pack* |
10 - 70 | HK$1.857 | HK$18.57 |
80 - 140 | HK$1.816 | HK$18.16 |
150 + | HK$1.777 | HK$17.77 |
* 參考價格 |
包裝方式:
- RS庫存編號:
- 737-9643
- 製造零件編號:
- NACE471M16V8X10.5TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACE Series
規格
Attribute | Value |
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.2mm |
Tolerance | ±20% |
Ripple Current | 330mA |
Polarised | Polar |
Series | NACE |
Leakage Current | 75.2 μA |
Equivalent Series Resistance | 710mΩ |