- RS庫存編號:
- 737-9659
- 製造零件編號:
- NACE100M35V5X5.5TR13F
- 製造商:
- NIC Components
當前暫無庫存,可於2024/5/15發貨,3 工作日送達。
已增加
單價 个(每托盘 50 )
HK$0.818
單位 | Per unit | Per Pack* |
50 - 200 | HK$0.818 | HK$40.90 |
250 - 450 | HK$0.805 | HK$40.25 |
500 + | HK$0.788 | HK$39.40 |
* 參考價格 |
- RS庫存編號:
- 737-9659
- 製造零件編號:
- NACE100M35V5X5.5TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.5mm |
Height | 5.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1.4mm |
Leakage Current | 3.5 μA |
Ripple Current | 30mA |
Polarised | Polar |
Tolerance | ±20% |
Series | NACE |
Equivalent Series Resistance | 19.9Ω |