- RS庫存編號:
- 737-9662
- 製造零件編號:
- NACE101M35V6.3X8TR13F
- 製造商:
- NIC Components
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
375 現貨庫存,可於3工作日發貨。
單價 /個 (每包:25個)
HK$1.553
單位 | Per unit | Per Pack* |
25 - 100 | HK$1.553 | HK$38.825 |
125 - 225 | HK$1.519 | HK$37.975 |
250 + | HK$1.486 | HK$37.15 |
* 參考價格 |
包裝方式:
- RS庫存編號:
- 737-9662
- 製造零件編號:
- NACE101M35V6.3X8TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.2mm |
Polarised | Polar |
Series | NACE |
Tolerance | ±20% |
Leakage Current | 35 μA |
Equivalent Series Resistance | 1.99Ω |
Ripple Current | 130mA |