NIC Components 150μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACZ151M35V8X10.5TR13F
- RS庫存編號:
- 737-9735
- 製造零件編號:
- NACZ151M35V8X10.5TR13F
- 製造商:
- NIC Components
30 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$2.592
單位 | Per unit | Per Pack* |
10 - 70 | HK$2.592 | HK$25.92 |
80 - 140 | HK$2.533 | HK$25.33 |
150 + | HK$2.479 | HK$24.79 |
* 參考價格 |
- RS庫存編號:
- 737-9735
- 製造零件編號:
- NACZ151M35V8X10.5TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.2mm |
Lifetime | 2000h |
Equivalent Series Resistance | 170mΩ |
Series | NACZ |
Leakage Current | 52.5 μA |
Ripple Current | 450mA |
Polarised | Polar |
Tolerance | ±20% |