NIC Components 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACZ221M50V10X10.5TR13F
- RS庫存編號:
- 737-9757
- 製造零件編號:
- NACZ221M50V10X10.5TR13F
- 製造商:
- NIC Components
1150 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$3.748
單位 | Per unit | Per Pack* |
10 - 70 | HK$3.748 | HK$37.48 |
80 - 140 | HK$3.666 | HK$36.66 |
150 + | HK$3.586 | HK$35.86 |
* 參考價格 |
- RS庫存編號:
- 737-9757
- 製造零件編號:
- NACZ221M50V10X10.5TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.6mm |
Lifetime | 2000h |
Ripple Current | 450mA |
Leakage Current | 110 μA |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 220mΩ |
Series | NACZ |