Nichicon 10μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G100MPD
- RS庫存編號:
- 739-4560
- 製造零件編號:
- UCA2G100MPD
- 製造商:
- Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
35 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
HK$8.44
單位 | Per unit | Per Pack* |
5 - 45 | HK$8.44 | HK$42.20 |
50 - 95 | HK$8.256 | HK$41.28 |
100 + | HK$8.078 | HK$40.39 |
* 參考價格 |
- RS庫存編號:
- 739-4560
- 製造零件編號:
- UCA2G100MPD
- 製造商:
- Nichicon
法例與合規
產品詳細資訊
CA Series
規格
Attribute | Value |
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 280mA |
Tolerance | ±20% |
Series | CA |
Leakage Current | 260 μA |