最近搜索

    Nichicon 15000μF Electrolytic Capacitor 6.3V dc, Through Hole - UVY0J153MHD

    RS庫存編號:
    739-5210
    製造零件編號:
    UVY0J153MHD
    製造商:
    Nichicon
    Nichicon

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Aluminium Capacitors
    26 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:2個)

    HK$18.275

    單位Per unitPer Pack*
    2 - 12HK$18.275HK$36.55
    14 - 24HK$17.875HK$35.75
    26 +HK$17.49HK$34.98
    * 參考價格
    RS庫存編號:
    739-5210
    製造零件編號:
    UVY0J153MHD
    製造商:
    Nichicon
    COO (Country of Origin):
    CN

    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    Nichicon VY Series General Purpose Electrolytic Capacitors


    Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

    Features & Benefits:


    Lifetime rating of 1000 hours @ 105°C

    High ripple current and temperature range


    規格

    AttributeValue
    Capacitance15000µF
    Voltage6.3V dc
    Mounting TypeThrough Hole
    TechnologyElectrolytic
    Dimensions16 (Dia.) x 31.5mm
    Height31.5mm
    Minimum Operating Temperature-55°C
    Diameter16mm
    Maximum Operating Temperature+105°C
    Lifetime1000h
    Lead Pitch7.5mm
    Ripple Current1.82A
    SeriesVY
    Leakage Current2835 μA
    Tolerance±20%
    26 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:2個)

    HK$18.275

    單位Per unitPer Pack*
    2 - 12HK$18.275HK$36.55
    14 - 24HK$17.875HK$35.75
    26 +HK$17.49HK$34.98
    * 參考價格