Capacitors
Aluminium Capacitors
Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVY1H101MPD
RS庫存編號:
739-5349
製造零件編號:
UVY1H101MPD
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
430 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 10 )
HK$2.45
單位
每單位
每包*
10 - 40
HK$2.45
HK$24.50
50 - 90
HK$2.41
HK$24.10
100 +
HK$2.36
HK$23.60
* 參考價格
RS庫存編號:
739-5349
製造零件編號:
UVY1H101MPD
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
VY Series ALUMINUM ELECTROLYTIC CAPACITORS Data Sheet
Datasheet
相容
符合聲明
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
1000h
Series
VY
Leakage Current
150 μA
Tolerance
±20%
Ripple Current
190mA