Capacitors
Aluminium Capacitors
Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UZG1E100MCL1GB
RS庫存編號:
739-5683
製造零件編號:
UZG1E100MCL1GB
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
當前暫無庫存,可於2025/1/10發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每托盘 10 )
HK$3.46
單位
每單位
每包*
10 - 240
HK$3.46
HK$34.60
250 +
HK$3.40
HK$34.00
* 參考價格
RS庫存編號:
739-5683
製造零件編號:
UZG1E100MCL1GB
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
UZG Series Datasheet
相容
符合聲明
COO (Country of Origin):
CN
ZG Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 3.95mm
Height
3.95mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.3mm
Lifetime
1000h
Series
UZG
Tolerance
±20%
Ripple Current
20mA
Automotive Standard
AEC-Q200
Polarised
Polar
Leakage Current
3 μA