- RS庫存編號:
- 742-3605
- 製造零件編號:
- NAZT470M35V6.3X6.3NBF
- 製造商:
- NIC Components
此產品已停售
- RS庫存編號:
- 742-3605
- 製造零件編號:
- NAZT470M35V6.3X6.3NBF
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NAZT Series
規格
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 6.3mm |
Height | 6.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 16.45 μA |
Ripple Current | 250mA |
Equivalent Series Resistance | 390mΩ |
Series | NAZT |
Polarised | Polar |