Capacitors
Aluminium Capacitors
Nichicon 180μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGJ2D181MELY20
RS庫存編號:
752-9460
製造零件編號:
LGJ2D181MELY20
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
Add to Basket
單位
延期交貨
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个
HK$22.30
單位
每單位
1 - 62
HK$22.30
63 - 124
HK$21.80
125 +
HK$21.40
包裝方式:
標準包裝
行業包裝
RS庫存編號:
752-9460
製造零件編號:
LGJ2D181MELY20
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
GJ Series Snap-in Aluminium Electrolytic Capacitors Data Sheet
相容
符合聲明
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
180µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Leakage Current
0.56 mA
Tolerance
±20%
Series
GJ
Ripple Current
680mA