- RS庫存編號:
- 756-8106
- 製造零件編號:
- EMVE350ADA101MF80G
- 製造商:
- CHEMI-CON
1030 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
原價 HK$25.68
您付款
HK$4.366
單位 | 每單位 | 每包* |
---|---|---|
5 - 220 | HK$4.366 | HK$21.83 |
225 - 445 | HK$4.298 | HK$21.49 |
450 + | HK$4.204 | HK$21.02 |
* 參考價格
- RS庫存編號:
- 756-8106
- 製造零件編號:
- EMVE350ADA101MF80G
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MVE Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 1.9mm |
Polarised | Polar |
Ripple Current | 100mArms |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | MVE |