NIC Components 68μF Hybrid Aluminium Electrolytic Capacitor 10V dc, Surface Mount - NSPE-S680M10V6.3X6.3TR13F
- RS庫存編號:
- 759-4694
- 製造零件編號:
- NSPE-S680M10V6.3X6.3TR13F
- 製造商:
- NIC Components
此產品已停售
- RS庫存編號:
- 759-4694
- 製造零件編號:
- NSPE-S680M10V6.3X6.3TR13F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NSPE-S Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Hybrid |
Dimensions | 6.3 x 6.3mm |
Height | 6.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Lifetime | 3000h |
Polarised | Polar |
Series | NSPE-S |
Ripple Current | 1510mArms |
Equivalent Series Resistance | 40mΩ |
Leakage Current | 136 μA |
Tolerance | ±20% |