- RS庫存編號:
- 763-9425
- 製造零件編號:
- 25PK470MEFC8X11.5
- 製造商:
- Rubycon
690 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$1.492
單位 | Per unit | Per Pack* |
10 - 490 | HK$1.492 | HK$14.92 |
500 - 990 | HK$1.469 | HK$14.69 |
1000 + | HK$1.437 | HK$14.37 |
* 參考價格 |
- RS庫存編號:
- 763-9425
- 製造零件編號:
- 25PK470MEFC8X11.5
- 製造商:
- Rubycon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
PK Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Ripple Current | 550mArms |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA (After 2 min) |
Series | PK |