NIC Components 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - NRSG470M25V5X11F
- RS庫存編號:
- 768-3841
- 製造零件編號:
- NRSG470M25V5X11F
- 製造商:
- NIC Components
此產品已停售
- RS庫存編號:
- 768-3841
- 製造零件編號:
- NRSG470M25V5X11F
- 製造商:
- NIC Components
法例與合規
產品詳細資訊
NRSG Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Ripple Current | 250mA |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | NRSG |
Equivalent Series Resistance | 300mΩ |