- RS庫存編號:
- 811-8651
- 製造零件編號:
- EKY-160ELL331MHB5D
- 製造商:
- CHEMI-CON
200 現貨庫存,可於3工作日發貨。
單價 个(每托盘 20 )
HK$2.501
單位 | 每單位 | 每包* |
---|---|---|
20 - 240 | HK$2.501 | HK$50.02 |
260 - 480 | HK$2.463 | HK$49.26 |
500 + | HK$2.41 | HK$48.20 |
* 參考價格
- RS庫存編號:
- 811-8651
- 製造零件編號:
- EKY-160ELL331MHB5D
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 x 11.5mm |
Length | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 7000h |
Series | KY |
Tolerance | ±20% |
Leakage Current | 52.8 μA |
Ripple Current | 640mArms |
Equivalent Series Resistance | 130mΩ |