- RS庫存編號:
- 812-2751
- 製造零件編號:
- EKY-350ELL122ML20S
- 製造商:
- CHEMI-CON
235 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$5.31
單位 | 每單位 | 每包* |
---|---|---|
5 - 120 | HK$5.31 | HK$26.55 |
125 - 245 | HK$5.192 | HK$25.96 |
250 + | HK$5.082 | HK$25.41 |
* 參考價格
- RS庫存編號:
- 812-2751
- 製造零件編號:
- EKY-350ELL122ML20S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Ripple Current | 2530mArms |
Series | KY |
Leakage Current | 420 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 27mΩ |