- RS庫存編號:
- 812-2868
- 製造零件編號:
- EKY-500ELL681MK30S
- 製造商:
- CHEMI-CON
當前暫無庫存,可於2024/11/1發貨,3 工作日送達。
單價 个(每托盘 5 )
HK$10.41
單位 | 每單位 | 每包* |
---|---|---|
5 - 245 | HK$10.41 | HK$52.05 |
250 - 495 | HK$10.182 | HK$50.91 |
500 + | HK$9.964 | HK$49.82 |
* 參考價格
- RS庫存編號:
- 812-2868
- 製造零件編號:
- EKY-500ELL681MK30S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 30mm |
Length | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Leakage Current | 340 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 30mΩ |
Ripple Current | 2310mArms |
Series | KY |