- RS庫存編號:
- 814-3278
- 製造零件編號:
- EGPA800ELL471MM20S
- 製造商:
- CHEMI-CON
可供預購。
單價 个(每托盘 2 )
HK$16.805
單位 | 每單位 | 每包* |
---|---|---|
2 - 124 | HK$16.805 | HK$33.61 |
126 - 248 | HK$16.435 | HK$32.87 |
250 + | HK$16.08 | HK$32.16 |
* 參考價格
- RS庫存編號:
- 814-3278
- 製造零件編號:
- EGPA800ELL471MM20S
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
規格
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 80V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Series | GPA |
Ripple Current | 1910mArms |
Equivalent Series Resistance | 3Ω |
Leakage Current | 4 μA |