- RS庫存編號:
- 840-0091
- 製造零件編號:
- 860080375014
- 製造商:
- Wurth Elektronik
280 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:10)
HK$3.021
單位 | 每單位 | Per Bag* |
---|---|---|
10 - 40 | HK$3.021 | HK$30.21 |
50 - 90 | HK$2.966 | HK$29.66 |
100 - 590 | HK$2.912 | HK$29.12 |
600 + | HK$2.86 | HK$28.60 |
* 參考價格
- RS庫存編號:
- 840-0091
- 製造零件編號:
- 860080375014
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Leakage Current | 75.2 μA |
Ripple Current | 1A |
Series | WCAP-ATLI |
Tolerance | ±20% |
Dissipation Factor | 12 |