Capacitors
Aluminium Capacitors
Nichicon 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W271MELZ45
RS庫存編號:
846-6883
製造零件編號:
LGL2W271MELZ45
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
23 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$72.90
單位
每單位
1 - 62
HK$72.90
63 - 124
HK$71.29
125 +
HK$69.77
包裝方式:
標準包裝
行業包裝
RS庫存編號:
846-6883
製造零件編號:
LGL2W271MELZ45
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
GL Series Snap-in Terminal Data Sheet
相容
符合聲明
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
270µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 45mm
Height
45mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Series
GL
Tolerance
±20%
Leakage Current
1.04 mA
Ripple Current
930mA