最近搜索

    Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LLS2D102MELB

    Nichicon
    RS庫存編號:
    846-7151
    製造零件編號:
    LLS2D102MELB
    製造商:
    Nichicon

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Aluminium Capacitors
    81 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$45.38

    單位Per unit
    1 - 49HK$45.38
    50 - 99HK$44.38
    100 +HK$43.44
    包裝方式:
    RS庫存編號:
    846-7151
    製造零件編號:
    LLS2D102MELB
    製造商:
    Nichicon

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    MY

    產品詳細資訊

    Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors


    Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    AttributeValue
    Capacitance1000µF
    Voltage200V dc
    Mounting TypeSnap-In
    TechnologyAluminium Electrolytic
    Dimensions30 (Dia.) x 35mm
    Height35mm
    Minimum Operating Temperature-40°C
    Diameter30mm
    Maximum Operating Temperature+85°C
    Lead Pitch10mm
    Lifetime3000h
    Ripple Current3.15A
    Leakage Current1.34 mA
    Tolerance±20%
    SeriesLS
    81 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$45.38

    單位Per unit
    1 - 49HK$45.38
    50 - 99HK$44.38
    100 +HK$43.44
    包裝方式: