- RS庫存編號:
- 862-4180
- 製造零件編號:
- UVY1J680MPD
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 862-4180
- 製造零件編號:
- UVY1J680MPD
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
規格
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Series | VY |
Leakage Current | 128.52 μA |
Ripple Current | 155mA |