Capacitors
Aluminium Capacitors
Nichicon 10μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVY2A100MDD
RS庫存編號:
862-4190
製造零件編號:
UVY2A100MDD
製造商:
Nichicon
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Aluminium Capacitors
20 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$2.20
單位
每單位
1 +
HK$2.20
RS庫存編號:
862-4190
製造零件編號:
UVY2A100MDD
製造商:
Nichicon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
10µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Leakage Current
30 μA
Tolerance
±20%
Ripple Current
50mA
Series
VY