Kemet ALS3/37 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high CV per unit volume coupled with high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size Long life, up to 20,000 hours High ripple current Excellent surge voltage capability Aluminium inserts with M5 threads
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Attribute
Value
Capacitance
10000µF
Voltage
50V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
34.93 x 79.38mm
Height
79.38mm
Length
79.38mm
Minimum Operating Temperature
-40°C
Diameter
34.93mm
Maximum Operating Temperature
+85°C
Lead Pitch
12.7mm
Lifetime
11000 h @ +85 °C/50V dc/Ir, 22000 h @ +85 °C/50V dc