The ALS61 series of screw terminal aluminium electrolytic capacitors from KEMET is designed for high ripple current, high-voltage applications. ALS61 electrolytic capacitors provide excellent surge voltage capability and are suited to commercial and industrial applications. With long life expectancy, up to 20000 h at 85°C, these capacitors are ideal for frequency converters, switch mode power supplies and uninterruptible power supplies.
Typical applications for KEMET ALS61 capacitors include energy storage, smoothing, motor control, demanding power supplies, traction and welding.
Features and Benefits:
Long life Excellent surge voltage capability
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Attribute
Value
Capacitance
560µF
Voltage
550V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+85°C
Lead Pitch
22.2mm
Lifetime
18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc