Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations Compact size Long life, up to 18,000 hours High ripple current High voltage Excellent surge voltage capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
470µF
Voltage
550V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 80mm
Height
80mm
Length
80mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
15000 h @ +85 °C/550V dc/Ir, 24000 h @ +85 °C/550V dc