- RS庫存編號:
- 914-3711
- 製造零件編號:
- ELXS401VSN331MA25S
- 製造商:
- CHEMI-CON
104 現貨庫存,可於3工作日發貨。
單價 个
HK$45.80
單位 | 每單位 |
---|---|
1 - 49 | HK$45.80 |
50 - 99 | HK$44.79 |
100 + | HK$43.83 |
- RS庫存編號:
- 914-3711
- 製造零件編號:
- ELXS401VSN331MA25S
- 製造商:
- CHEMI-CON
法例與合規
產品詳細資訊
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Series | LXS |
Ripple Current | 1.52Arms |
Dissipation Factor | 0.15% |