Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins Endurance with Ripple Current: 3000 hours at 105℃ Rated voltage range: 160 V to 500 V Capacitance range: 47 to 3300μF Non-solvent resistant type Application in solar power generation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.