- RS庫存編號:
- 920-4894
- 製造零件編號:
- EEUFC1E101S
- 製造商:
- Panasonic
1600 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:200)
HK$0.892
單位 | 每單位 | Per Bag* |
---|---|---|
200 - 200 | HK$0.892 | HK$178.40 |
400 - 600 | HK$0.874 | HK$174.80 |
800 + | HK$0.857 | HK$171.40 |
* 參考價格
- RS庫存編號:
- 920-4894
- 製造零件編號:
- EEUFC1E101S
- 製造商:
- Panasonic
法例與合規
產品詳細資訊
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
規格
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11.2mm |
Height | 11.2mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Ripple Current | 290mA |
Leakage Current | 3 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 350mΩ |
Series | FC Radial |
Polarised | Polar |