- RS庫存編號:
- 803-1190
- 製造零件編號:
- AD8330-EVALZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 803-1190
- 製造零件編號:
- AD8330-EVALZ
- 製造商:
- Analog Devices
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Evaluation Board for AD8330 VGA Amplifier
An evaluation board from Analog Devices that allows a hands-on evaluation of the AD8330 variable gain amplifier (VGA). The current required for the board is approximately 40 mA from the +5 V supply and 10 mA from the -5 V supply. The AD8330 Evaluation Board includes test pins for connections to all of the functional device inputs and an AD8131 high speed differential amplifier to convert a single-ended input to a differential signal for the input to the AD8330.
Differential Amplifiers, Analog Devices
規格
Attribute | Value |
---|---|
Analogue Function | Differential Amplifier |
Kit Classification | Evaluation Board |
Featured Device | AD8330 |