- RS庫存編號:
- 191-4871P
- 製造零件編號:
- MAX146BCAP+
- 製造商:
- Maxim Integrated
- RS庫存編號:
- 191-4871P
- 製造零件編號:
- MAX146BCAP+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
8-Channel Single-Ended or 4-Channel Differential Inputs
Single-Supply Operation
+2.7V to +3.6V (MAX146)
+2.7V to +5.25V (MAX147)
Internal 2.5V Reference (MAX146)
Low Power
1.2mA (133ksps, 3V supply)
54μA (1ksps, 3V supply)
1μA (power-down mode)
SPI/QSPI/MICROWIRE/TMS320-Compatible 4-Wire Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
20-Pin DIP/SSOP Packages
Applications/Uses
Battery-Powered Applications
Data Acquisition
Medical Instruments
Pen Digitizers
Portable Data Logging
Process Control
Single-Supply Operation
+2.7V to +3.6V (MAX146)
+2.7V to +5.25V (MAX147)
Internal 2.5V Reference (MAX146)
Low Power
1.2mA (133ksps, 3V supply)
54μA (1ksps, 3V supply)
1μA (power-down mode)
SPI/QSPI/MICROWIRE/TMS320-Compatible 4-Wire Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
20-Pin DIP/SSOP Packages
Applications/Uses
Battery-Powered Applications
Data Acquisition
Medical Instruments
Pen Digitizers
Portable Data Logging
Process Control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12 bit |
Sampling Rate | 133ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 7.33 x 5.38 x 1.78mm |