STMicroelectronics, 16 bit- ADC 25Msps, 16-Pin SO16W
- RS庫存編號:
- 216-2704
- 製造零件編號:
- ISOSD61TR
- 製造商:
- STMicroelectronics
查看所有Analogue to Digital Converters
可供預購。
單價 個 (在毎卷:1000)
原價 HK$82.677
您付款
HK$34.552
單位 | Per unit | Per Reel* |
1000 - 4000 | HK$34.552 | HK$34,552.00 |
5000 + | HK$31.096 | HK$31,096.00 |
* 參考價格 |
- RS庫存編號:
- 216-2704
- 製造零件編號:
- ISOSD61TR
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The STMicroelectronics have galvanic isolated second order sigma delta modulator based on embedded transformer coupling technology. It converts an analogue input signal with maximum range of ±320mV into a high speed, 25 Msps, 1-bit digital data stream.
Up to 25 MHz external clock input for easier synchronization
±320 mV full scale analogue input range
16 bit resolution no missing codes
±320 mV full scale analogue input range
16 bit resolution no missing codes
規格
Attribute | Value |
Number of ADCs | 1 |
Resolution | 16 bit |
Sampling Rate | 25Msps |
Input Signal Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SO16W |
Pin Count | 16 |